Parametric Equivalent
Parametric Equivalent

CFR-12JB-52-36R | |
|---|---|
DigiKey Part Number | 36EBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-36R |
Description | RES 36 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-36R Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JR-52-36R | YAGEO | 0 | 36ETR-ND | $0.09340 | Parametric Equivalent |
| CFR-12JT-52-36R | YAGEO | 0 | CFR-12JT-52-36R-ND | $0.09340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06709 | $670.90 |


