
CFR-12JB-52-24K | |
|---|---|
DigiKey Part Number | 24KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-24K |
Description | RES 24K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-24K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.25000 | $6.25 |
| 50 | $0.22040 | $11.02 |
| 100 | $0.19320 | $19.32 |
| 250 | $0.16376 | $40.94 |
| 500 | $0.14502 | $72.51 |
| 1,000 | $0.12932 | $129.32 |
| 5,000 | $0.10124 | $506.20 |



