
CFR-12JB-52-130K | |
---|---|
DigiKey Part Number | 130KEBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-130K |
Description | RES 130K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-130K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.25040 | $6.26 |
50 | $0.22060 | $11.03 |
100 | $0.19350 | $19.35 |
250 | $0.16400 | $41.00 |
500 | $0.14522 | $72.61 |
1,000 | $0.12949 | $129.49 |
5,000 | $0.10137 | $506.85 |