


CC1812MKX7RYBB474 | |
---|---|
DigiKey Part Number | 311-4572-2-ND - Tape & Reel (TR) 311-4572-1-ND - Cut Tape (CT) 311-4572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812MKX7RYBB474 |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812MKX7RYBB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $4.94700 | $49.47 |
50 | $3.90520 | $195.26 |
100 | $3.56030 | $356.03 |
500 | $3.34120 | $1,670.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.79559 | $2,795.59 |
2,000 | $2.64704 | $5,294.08 |
3,000 | $2.57261 | $7,717.83 |
5,000 | $2.49015 | $12,450.75 |
7,000 | $2.44192 | $17,093.44 |
10,000 | $2.39554 | $23,955.40 |
12,000 | $2.37356 | $28,482.72 |
24,000 | $2.29952 | $55,188.48 |
25,000 | $2.29560 | $57,390.00 |