CC1812MKX7R9BB474 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $13.58000
Datasheet

Direct


KEMET
In Stock: 2,192
Unit Price: $8.23000
Datasheet
311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812MKX7R9BB474

DigiKey Part Number
13-CC1812MKX7R9BB474TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1812MKX7R9BB474
Description
CAP CER 0.47UF 50V X7R 1812
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812MKX7R9BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable