311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RYBB224

DigiKey Part Number
311-4570-2-ND - Tape & Reel (TR)
311-4570-1-ND - Cut Tape (CT)
311-4570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RYBB224
Description
CAP CER 0.22UF 250V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RYBB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.41800$44.18
50$3.56200$178.10
100$3.24010$324.01
500$2.69748$1,348.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.53794$2,537.94
2,000$2.39154$4,783.08
3,000$2.32237$6,967.11
5,000$2.24571$11,228.55
7,000$2.20089$15,406.23
10,000$2.14099$21,409.90
12,000$2.13733$25,647.96
24,000$2.06853$49,644.72
25,000$2.06487$51,621.75
Manufacturers Standard Package