


CC1812KKX7RCBB333 | |
---|---|
DigiKey Part Number | 311-3548-2-ND - Tape & Reel (TR) 311-3548-1-ND - Cut Tape (CT) 311-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB333 |
Description | CAP CER 0.033UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $6.21500 | $62.15 |
50 | $5.07260 | $253.63 |
100 | $4.64940 | $464.94 |
500 | $3.93408 | $1,967.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.66439 | $3,664.39 |
2,000 | $3.53058 | $7,061.16 |
3,000 | $3.43933 | $10,317.99 |
5,000 | $3.33817 | $16,690.85 |
7,000 | $3.27903 | $22,953.21 |
10,000 | $3.21373 | $32,137.30 |
12,000 | $3.19518 | $38,342.16 |
24,000 | $3.10437 | $74,504.88 |
25,000 | $3.09955 | $77,488.75 |