


CC1812KKX7RBBB153 | |
---|---|
DigiKey Part Number | 13-CC1812KKX7RBBB153TR-ND - Tape & Reel (TR) 13-CC1812KKX7RBBB153CT-ND - Cut Tape (CT) 13-CC1812KKX7RBBB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB153 |
Description | CAP CER 0.015UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.48300 | $44.83 |
50 | $3.46340 | $173.17 |
100 | $3.14890 | $314.89 |
500 | $2.61816 | $1,309.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.45394 | $2,453.94 |
2,000 | $2.31887 | $4,637.74 |
3,000 | $2.25118 | $6,753.54 |
5,000 | $2.17619 | $10,880.95 |
7,000 | $2.13234 | $14,926.38 |
10,000 | $2.09017 | $20,901.70 |
12,000 | $2.07019 | $24,842.28 |
24,000 | $2.00286 | $48,068.64 |
25,000 | $1.99929 | $49,982.25 |