311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
311-1812 MLCC
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RBBB104

DigiKey Part Number
311-3565-2-ND - Tape & Reel (TR)
311-3565-1-ND - Cut Tape (CT)
311-3565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RBBB104
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RBBB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.22900$42.29
50$3.44540$172.27
100$3.13170$313.17
500$2.59682$1,298.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.11565$2,115.65
2,000$2.02044$4,040.88
3,000$2.00283$6,008.49
5,000$1.98397$9,919.85
7,000$1.96083$13,725.81
10,000$1.93788$19,378.80
12,000$1.91384$22,966.08
24,000$1.90395$45,694.80
25,000$1.88237$47,059.25
Manufacturers Standard Package