
CC1812JKNPOEBN221 | |
|---|---|
DigiKey Part Number | 311-1182-2-ND - Tape & Reel (TR) 311-1182-1-ND - Cut Tape (CT) 311-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOEBN221 |
Description | CAP CER 220PF 3KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOEBN221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $6.86900 | $68.69 |
| 50 | $5.68160 | $284.08 |
| 100 | $5.22140 | $522.14 |
| 500 | $4.44182 | $2,220.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.20065 | $4,200.65 |
| 2,000 | $4.00220 | $8,004.40 |
| 3,000 | $3.90275 | $11,708.25 |
| 5,000 | $3.79259 | $18,962.95 |
| 7,000 | $3.69784 | $25,884.88 |
| 10,000 | $3.57898 | $35,789.80 |
| 12,000 | $3.57431 | $42,891.72 |

