311-1812 MLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812JKNPOEBN220

DigiKey Part Number
13-CC1812JKNPOEBN220TR-ND - Tape & Reel (TR)
13-CC1812JKNPOEBN220CT-ND - Cut Tape (CT)
13-CC1812JKNPOEBN220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812JKNPOEBN220
Description
CAP CER 22PF 3KV C0G/NPO 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812JKNPOEBN220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$6.97100$69.71
50$5.71820$285.91
100$5.04320$504.32
500$4.47040$2,235.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.22768$4,227.68
2,000$4.12964$8,259.28
3,000$3.92787$11,783.61
5,000$3.81700$19,085.00
7,000$3.75215$26,265.05
10,000$3.68975$36,897.50
12,000$3.66021$43,922.52
Manufacturers Standard Package