
CC1812JKNPODBN221 | |
---|---|
DigiKey Part Number | 13-CC1812JKNPODBN221TR-ND - Tape & Reel (TR) 13-CC1812JKNPODBN221CT-ND - Cut Tape (CT) 13-CC1812JKNPODBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPODBN221 |
Description | CAP CER 220PF 2KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPODBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.41000 | $11.41 |
10 | $7.13500 | $71.35 |
50 | $5.93660 | $296.83 |
100 | $5.45790 | $545.79 |
500 | $4.65104 | $2,325.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.73223 | $3,732.23 |
2,000 | $3.62294 | $7,245.88 |
3,000 | $3.60852 | $10,825.56 |
5,000 | $3.59207 | $17,960.35 |
7,000 | $3.58219 | $25,075.33 |
10,000 | $3.57251 | $35,725.10 |