
CC1812JKNPOCBN221 | |
---|---|
DigiKey Part Number | 311-4548-2-ND - Tape & Reel (TR) 311-4548-1-ND - Cut Tape (CT) 311-4548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPOCBN221 |
Description | CAP CER 220PF 1KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPOCBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.49800 | $34.98 |
50 | $2.67020 | $133.51 |
100 | $2.41400 | $241.40 |
500 | $1.98180 | $990.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.83072 | $1,830.72 |
2,000 | $1.71167 | $3,423.34 |
3,000 | $1.68323 | $5,049.69 |
5,000 | $1.62223 | $8,111.15 |
7,000 | $1.58658 | $11,106.06 |
10,000 | $1.53969 | $15,396.90 |
12,000 | $1.53604 | $18,432.48 |
24,000 | $1.48130 | $35,551.20 |
25,000 | $1.47839 | $36,959.75 |