
CC1812JKNPO9BN103 | |
---|---|
DigiKey Part Number | 311-4544-2-ND - Tape & Reel (TR) 311-4544-1-ND - Cut Tape (CT) 311-4544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPO9BN103 |
Description | CAP CER 10000PF 50V C0G/NPO 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPO9BN103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.23400 | $72.34 |
50 | $6.02680 | $301.34 |
100 | $5.54410 | $554.41 |
500 | $4.72756 | $2,363.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.47500 | $4,475.00 |
2,000 | $4.26697 | $8,533.94 |
3,000 | $4.16279 | $12,488.37 |
5,000 | $4.04730 | $20,236.50 |
7,000 | $3.97979 | $27,858.53 |
10,000 | $3.91480 | $39,148.00 |
12,000 | $3.88404 | $46,608.48 |