1.80 mm-thickness
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.80 mm-thickness
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1808KKX7REBB681

DigiKey Part Number
13-CC1808KKX7REBB681TR-ND - Tape & Reel (TR)
13-CC1808KKX7REBB681CT-ND - Cut Tape (CT)
13-CC1808KKX7REBB681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1808KKX7REBB681
Description
CAP CER 680PF 3KV X7R 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808KKX7REBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$3.61300$36.13
50$2.83600$141.80
100$2.57250$257.25
500$2.40862$1,204.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.20893$4,417.86
Manufacturers Standard Package