


CC1808KKX7REBB102 | |
|---|---|
DigiKey Part Number | 311-2086-2-ND - Tape & Reel (TR) 311-2086-1-ND - Cut Tape (CT) 311-2086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB102 |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.05100 | $60.51 |
| 50 | $4.73220 | $236.61 |
| 100 | $4.32620 | $432.62 |
| 500 | $3.64130 | $1,820.65 |
| 1,000 | $3.42935 | $3,429.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.09992 | $6,199.84 |
| 4,000 | $2.96315 | $11,852.60 |
| 6,000 | $2.89461 | $17,367.66 |
| 10,000 | $2.81867 | $28,186.70 |
| 14,000 | $2.77426 | $38,839.64 |
| 20,000 | $2.73155 | $54,631.00 |

