
CC1210ZKY5VGBB106 | |
---|---|
DigiKey Part Number | 311-3546-2-ND - Tape & Reel (TR) 311-3546-1-ND - Cut Tape (CT) 311-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZKY5VGBB106 |
Description | CAP CER 10UF 35V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZKY5VGBB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.38100 | $23.81 |
50 | $1.78340 | $89.17 |
100 | $1.50840 | $150.84 |
500 | $1.28486 | $642.43 |
1,000 | $1.18838 | $1,188.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06645 | $2,132.90 |
4,000 | $0.99737 | $3,989.48 |
6,000 | $0.95870 | $5,752.20 |
10,000 | $0.91967 | $9,196.70 |
14,000 | $0.89553 | $12,537.42 |
20,000 | $0.89272 | $17,854.40 |
24,000 | $0.87022 | $20,885.28 |
48,000 | $0.86563 | $41,550.24 |