1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX7R8BB106

DigiKey Part Number
311-3469-2-ND - Tape & Reel (TR)
311-3469-1-ND - Cut Tape (CT)
311-3469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX7R8BB106
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX7R8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.73400$27.34
50$2.05940$102.97
100$1.85080$185.08
500$1.49982$749.91
1,000$1.39135$1,391.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.30210$2,604.20
4,000$1.22874$4,914.96
6,000$1.19196$7,151.76
10,000$1.15122$11,512.20
14,000$1.12741$15,783.74
20,000$1.10450$22,090.00
24,000$1.09364$26,247.36
48,000$1.05708$50,739.84
50,000$1.05514$52,757.00
Manufacturers Standard Package