


CC1210MKX7R8BB106 | |
|---|---|
DigiKey Part Number | 311-3469-2-ND - Tape & Reel (TR) 311-3469-1-ND - Cut Tape (CT) 311-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R8BB106 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R8BB106 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16380 | $108.19 |
| 100 | $1.94600 | $194.60 |
| 500 | $1.57672 | $788.36 |
| 1,000 | $1.46277 | $1,462.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30377 | $2,607.54 |
| 4,000 | $1.23031 | $4,921.24 |
| 6,000 | $1.19349 | $7,160.94 |
| 10,000 | $1.15270 | $11,527.00 |
| 14,000 | $1.12885 | $15,803.90 |
| 20,000 | $1.10591 | $22,118.20 |

