


CC1210MKX5R8BB106 | |
---|---|
DigiKey Part Number | 311-2055-2-ND - Tape & Reel (TR) 311-2055-1-ND - Cut Tape (CT) 311-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R8BB106 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R8BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.73400 | $27.34 |
50 | $2.05940 | $102.97 |
100 | $1.73090 | $173.09 |
500 | $1.49982 | $749.91 |
1,000 | $1.39135 | $1,391.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.27324 | $2,546.48 |
4,000 | $1.19435 | $4,777.40 |
6,000 | $1.14225 | $6,853.50 |
10,000 | $1.08978 | $10,897.80 |
14,000 | $1.07374 | $15,032.36 |
20,000 | $1.07049 | $21,409.80 |
24,000 | $1.05625 | $25,350.00 |
50,000 | $1.05514 | $52,757.00 |