Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1210MFX5R5BB107 | |
|---|---|
DigiKey Part Number | 13-CC1210MFX5R5BB107TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210MFX5R5BB107 |
Description | CAP 1210 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX5R5BB107 | YAGEO | 0 | 311-2046-2-ND | $2.68630 | Parametric Equivalent |
| 12106D107MAT2A | KYOCERA AVX | 52,334 | 478-KGM32LR50J107MUCT-ND | $9.45000 | Parametric Equivalent |
| 12106D107MAT4A | KYOCERA AVX | 4,990 | 478-KGM32LR50J107MLCT-ND | $9.45000 | Parametric Equivalent |
| 1210X107M6R3CT | Walsin Technology Corporation | 301 | 1292-1210X107M6R3CT-ND | $5.43000 | Parametric Equivalent |
| 885012109004 | Würth Elektronik | 2,156 | 732-7375-1-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.15860 | $8,634.40 |












