


CC1210KKX7RCBB153 | |
---|---|
DigiKey Part Number | 311-2040-2-ND - Tape & Reel (TR) 311-2040-1-ND - Cut Tape (CT) 311-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB153 |
Description | CAP CER 0.015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB153 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21900 | $32.19 |
50 | $2.44200 | $122.10 |
100 | $2.04620 | $204.62 |
500 | $1.80034 | $900.17 |
1,000 | $1.67603 | $1,676.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.52251 | $4,567.53 |
6,000 | $1.44735 | $8,684.10 |
9,000 | $1.36286 | $12,265.74 |
15,000 | $1.35258 | $20,288.70 |
21,000 | $1.34361 | $28,215.81 |
30,000 | $1.32015 | $39,604.50 |
36,000 | $1.30903 | $47,125.08 |