


CC1210KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-2039-2-ND - Tape & Reel (TR) 311-2039-1-ND - Cut Tape (CT) 311-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.25100 | $42.51 |
| 50 | $3.26560 | $163.28 |
| 100 | $2.96220 | $296.22 |
| 500 | $2.45000 | $1,225.00 |
| 1,000 | $2.29166 | $2,291.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.99624 | $5,988.72 |
| 6,000 | $1.90505 | $11,430.30 |
| 9,000 | $1.85936 | $16,734.24 |
| 15,000 | $1.80873 | $27,130.95 |
| 21,000 | $1.77912 | $37,361.52 |
| 30,000 | $1.75064 | $52,519.20 |

