


CC1210KKX7RBBB473 | |
---|---|
DigiKey Part Number | 311-4528-2-ND - Tape & Reel (TR) 311-4528-1-ND - Cut Tape (CT) 311-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB473 |
Description | CAP CER 0.047UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.78200 | $27.82 |
50 | $2.09580 | $104.79 |
100 | $1.76990 | $176.99 |
500 | $1.52786 | $763.93 |
1,000 | $1.41788 | $1,417.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23579 | $3,707.37 |
6,000 | $1.16656 | $6,999.36 |
9,000 | $1.08513 | $9,766.17 |
15,000 | $1.06308 | $15,946.20 |
21,000 | $1.06009 | $22,261.89 |
30,000 | $1.04022 | $31,206.60 |
36,000 | $1.03882 | $37,397.52 |