


CC1210KKX7RBBB473 | |
---|---|
DigiKey Part Number | 311-4528-2-ND - Tape & Reel (TR) 311-4528-1-ND - Cut Tape (CT) 311-4528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB473 |
Description | CAP CER 0.047UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $2.77500 | $27.75 |
50 | $2.09060 | $104.53 |
100 | $1.76540 | $176.54 |
500 | $1.52396 | $761.98 |
1,000 | $1.41426 | $1,414.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23264 | $3,697.92 |
6,000 | $1.16358 | $6,981.48 |
9,000 | $1.08236 | $9,741.24 |
15,000 | $1.06037 | $15,905.55 |
21,000 | $1.05738 | $22,204.98 |
30,000 | $1.03756 | $31,126.80 |
36,000 | $1.03617 | $37,302.12 |