


CC1210KKX7RBBB223 | |
---|---|
DigiKey Part Number | 311-4527-2-ND - Tape & Reel (TR) 311-4527-1-ND - Cut Tape (CT) 311-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RBBB223 |
Description | CAP CER 0.022UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RBBB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.59000 | $45.90 |
50 | $3.54220 | $177.11 |
100 | $3.08650 | $308.65 |
500 | $2.71340 | $1,356.70 |
1,000 | $2.54475 | $2,544.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33660 | $7,009.80 |
6,000 | $2.23468 | $13,408.08 |
9,000 | $2.12591 | $19,133.19 |
15,000 | $2.10889 | $31,633.35 |
21,000 | $2.09394 | $43,972.74 |
30,000 | $2.06210 | $61,863.00 |
36,000 | $2.04701 | $73,692.36 |