


CC1210KKX7RABB473 | |
|---|---|
DigiKey Part Number | 311-4526-2-ND - Tape & Reel (TR) 311-4526-1-ND - Cut Tape (CT) 311-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RABB473 |
Description | CAP CER 0.047UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RABB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43520 | $121.76 |
| 100 | $2.19510 | $219.51 |
| 500 | $1.78916 | $894.58 |
| 1,000 | $1.66387 | $1,663.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43723 | $4,311.69 |
| 6,000 | $1.36508 | $8,190.48 |
| 9,000 | $1.32897 | $11,960.73 |
| 15,000 | $1.28892 | $19,333.80 |
| 21,000 | $1.26552 | $26,575.92 |
| 30,000 | $1.24299 | $37,289.70 |

