1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB225

DigiKey Part Number
311-3535-2-ND - Tape & Reel (TR)
311-3535-1-ND - Cut Tape (CT)
311-3535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB225
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.56500$45.65
50$3.52580$176.29
100$3.07750$307.75
500$2.69748$1,348.74
1,000$2.52964$2,529.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.39154$4,783.08
4,000$2.20129$8,805.16
6,000$2.15042$12,902.52
10,000$2.09867$20,986.70
14,000$2.09310$29,303.40
20,000$2.08535$41,707.00
24,000$2.06853$49,644.72
Manufacturers Standard Package