


CC1210KKX7R9BB154 | |
---|---|
DigiKey Part Number | 311-4523-2-ND - Tape & Reel (TR) 311-4523-1-ND - Cut Tape (CT) 311-4523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.99700 | $29.97 |
50 | $2.26460 | $113.23 |
100 | $1.90170 | $190.17 |
500 | $1.66174 | $830.87 |
1,000 | $1.54457 | $1,544.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.39998 | $4,199.94 |
6,000 | $1.32922 | $7,975.32 |
9,000 | $1.26941 | $11,424.69 |
15,000 | $1.22982 | $18,447.30 |
21,000 | $1.22647 | $25,755.87 |
30,000 | $1.18943 | $35,682.90 |
36,000 | $1.18787 | $42,763.32 |