


CC1210KKX7R9BB105 | |
---|---|
DigiKey Part Number | 311-2034-2-ND - Tape & Reel (TR) 311-2034-1-ND - Cut Tape (CT) 311-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74100 | $17.41 |
50 | $1.23160 | $61.58 |
100 | $1.00010 | $100.01 |
500 | $0.89910 | $449.55 |
1,000 | $0.82553 | $825.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68220 | $2,046.60 |
6,000 | $0.65063 | $3,903.78 |
9,000 | $0.59640 | $5,367.60 |
15,000 | $0.58048 | $8,707.20 |
21,000 | $0.57862 | $12,151.02 |
30,000 | $0.56408 | $16,922.40 |
36,000 | $0.56322 | $20,275.92 |