


CC1210KKX7R7BB226 | |
---|---|
DigiKey Part Number | 311-2028-2-ND - Tape & Reel (TR) 311-2028-1-ND - Cut Tape (CT) 311-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R7BB226 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R7BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49940 | $124.97 |
100 | $2.25560 | $225.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.84600 | $923.00 |
1,000 | $1.71922 | $1,719.22 |
1,500 | $1.65583 | $2,483.74 |
2,500 | $1.57865 | $3,946.63 |
3,500 | $1.51711 | $5,309.89 |
5,000 | $1.45599 | $7,279.95 |
6,000 | $1.43204 | $8,592.24 |
12,000 | $1.40174 | $16,820.88 |
12,500 | $1.40126 | $17,515.75 |