


CC1210KKX7R6BB226 | |
---|---|
DigiKey Part Number | 311-2026-2-ND - Tape & Reel (TR) 311-2026-1-ND - Cut Tape (CT) 311-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R6BB226 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R6BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $3.84400 | $38.44 |
50 | $2.94380 | $147.19 |
100 | $2.66720 | $266.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.74946 | $874.73 |
1,000 | $1.70542 | $1,705.42 |
1,500 | $1.68761 | $2,531.41 |
2,500 | $1.66859 | $4,171.48 |
3,500 | $1.65809 | $5,803.32 |
5,000 | $1.64770 | $8,238.50 |
6,000 | $1.64049 | $9,842.94 |
12,000 | $1.62609 | $19,513.08 |
12,500 | $1.62555 | $20,319.38 |