


CC1210KKX7R6BB226 | |
---|---|
DigiKey Part Number | 311-2026-2-ND - Tape & Reel (TR) 311-2026-1-ND - Cut Tape (CT) 311-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R6BB226 |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R6BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.83500 | $38.35 |
50 | $2.93620 | $146.81 |
100 | $2.66040 | $266.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.74500 | $872.50 |
1,000 | $1.70107 | $1,701.07 |
1,500 | $1.68331 | $2,524.97 |
2,500 | $1.66434 | $4,160.85 |
3,500 | $1.65386 | $5,788.51 |
5,000 | $1.64350 | $8,217.50 |
6,000 | $1.63630 | $9,817.80 |
12,000 | $1.62195 | $19,463.40 |
12,500 | $1.62140 | $20,267.50 |