


CC1210KKX7R0BB154 | |
---|---|
DigiKey Part Number | 311-4519-2-ND - Tape & Reel (TR) 311-4519-1-ND - Cut Tape (CT) 311-4519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB154 |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.86600 | $28.66 |
50 | $2.15940 | $107.97 |
100 | $1.82450 | $182.45 |
500 | $1.57816 | $789.08 |
1,000 | $1.46558 | $1,465.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40085 | $4,202.55 |
6,000 | $1.18652 | $7,119.12 |
9,000 | $1.16443 | $10,479.87 |
30,000 | $1.14318 | $34,295.40 |
36,000 | $1.13310 | $40,791.60 |
72,000 | $1.09918 | $79,140.96 |