CC1210KKNPODBN101 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.63261
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.29504
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.29504
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $2.63261
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210KKNPODBN101

DigiKey Part Number
13-CC1210KKNPODBN101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210KKNPODBN101
Description
CAP CER 100PF 2KV C0G/NPO 1210
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKNPODBN101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.