4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R7BB475

DigiKey Part Number
13-CC0805KFX7R7BB475TR-ND - Tape & Reel (TR)
13-CC0805KFX7R7BB475CT-ND - Cut Tape (CT)
13-CC0805KFX7R7BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R7BB475
Description
CAP 0805 16V 4.7 UF X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94000$19.40
50$1.42880$71.44
100$1.27270$127.27
500$1.00960$504.80
1,000$0.92837$928.37
2,500$0.84270$2,106.75
5,000$0.79109$3,955.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.71296$7,129.60
20,000$0.67965$13,593.00
30,000$0.66297$19,889.10
50,000$0.64447$32,223.50
70,000$0.63366$44,356.20
100,000$0.62326$62,326.00
Manufacturers Standard Package