1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KFX7R7BB226

DigiKey Part Number
13-CC1210KFX7R7BB226TR-ND - Tape & Reel (TR)
13-CC1210KFX7R7BB226CT-ND - Cut Tape (CT)
13-CC1210KFX7R7BB226DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KFX7R7BB226
Description
CAP 1210 16V 22 UF X7R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,465
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.28400$32.84
50$2.49940$124.97
100$2.25560$225.56
500$1.84600$923.00
1,000$1.71922$1,719.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.52922$6,116.88
8,000$1.45858$11,668.64
12,000$1.42321$17,078.52
20,000$1.38400$27,680.00
28,000$1.36107$38,109.96
40,000$1.33901$53,560.40
48,000$1.32856$63,770.88
Manufacturers Standard Package