


CC1210KFX7R7BB226 | |
---|---|
DigiKey Part Number | 13-CC1210KFX7R7BB226TR-ND - Tape & Reel (TR) 13-CC1210KFX7R7BB226CT-ND - Cut Tape (CT) 13-CC1210KFX7R7BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KFX7R7BB226 |
Description | CAP 1210 16V 22 UF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.28400 | $32.84 |
50 | $2.49940 | $124.97 |
100 | $2.25560 | $225.56 |
500 | $1.84600 | $923.00 |
1,000 | $1.71922 | $1,719.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.52922 | $6,116.88 |
8,000 | $1.45858 | $11,668.64 |
12,000 | $1.42321 | $17,078.52 |
20,000 | $1.38400 | $27,680.00 |
28,000 | $1.36107 | $38,109.96 |
40,000 | $1.33901 | $53,560.40 |
48,000 | $1.32856 | $63,770.88 |