


CC1210JKX7R9BB224 | |
---|---|
DigiKey Part Number | 311-4517-2-ND - Tape & Reel (TR) 311-4517-1-ND - Cut Tape (CT) 311-4517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKX7R9BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.51400 | $35.14 |
50 | $2.68180 | $134.09 |
100 | $2.42470 | $242.47 |
500 | $1.99084 | $995.42 |
1,000 | $1.85675 | $1,856.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.69125 | $5,073.75 |
6,000 | $1.61023 | $9,661.38 |
9,000 | $1.56965 | $14,126.85 |
15,000 | $1.52468 | $22,870.20 |
21,000 | $1.49838 | $31,465.98 |
30,000 | $1.47308 | $44,192.40 |
36,000 | $1.46110 | $52,599.60 |