CC1206FKNPO9BN822 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $14.77120
Datasheet
8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FKNPO9BN822

DigiKey Part Number
13-CC1206FKNPO9BN822TR-ND - Tape & Reel (TR)
13-CC1206FKNPO9BN822CT-ND - Cut Tape (CT)
13-CC1206FKNPO9BN822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FKNPO9BN822
Description
CAP CER 8200PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FKNPO9BN822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C822F5GACTUKEMET0399-C1206C822F5GACTUTR-ND$14.77120Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.16800$41.68
50$3.20960$160.48
100$2.91370$291.37
500$2.41350$1,206.75
1,000$2.25886$2,258.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06787$6,203.61
6,000$1.97437$11,846.22
9,000$1.92753$17,347.77
15,000$1.87560$28,134.00
21,000$1.84526$38,750.46
30,000$1.81605$54,481.50
36,000$1.80221$64,879.56
Manufacturers Standard Package