
CC1210JKNPODBN101 | |
---|---|
DigiKey Part Number | 311-4514-2-ND - Tape & Reel (TR) 311-4514-1-ND - Cut Tape (CT) 311-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPODBN101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.57000 | $34.57 |
10 | $24.65500 | $246.55 |
50 | $20.71820 | $1,035.91 |
100 | $19.50080 | $1,950.08 |
500 | $17.76910 | $8,884.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $16.01494 | $48,044.82 |