
CC1210JKNPOBBN152 | |
---|---|
DigiKey Part Number | 13-CC1210JKNPOBBN152TR-ND - Tape & Reel (TR) 13-CC1210JKNPOBBN152CT-ND - Cut Tape (CT) 13-CC1210JKNPOBBN152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPOBBN152 |
Description | CAP CER 1500PF 500V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPOBBN152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.59700 | $35.97 |
50 | $2.73640 | $136.82 |
100 | $2.32140 | $232.14 |
500 | $2.04368 | $1,021.84 |
1,000 | $1.90694 | $1,906.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73805 | $5,214.15 |
6,000 | $1.65540 | $9,932.40 |
9,000 | $1.60461 | $14,441.49 |
15,000 | $1.56811 | $23,521.65 |
21,000 | $1.54127 | $32,366.67 |
30,000 | $1.51546 | $45,463.80 |
36,000 | $1.50323 | $54,116.28 |