


CQ0201BRNPO8BN4R4 | |
---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN4R4TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN4R4CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN4R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN4R4 |
Description | CAP CER 4.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN4R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.48400 | $4.84 |
50 | $0.33340 | $16.67 |
100 | $0.28740 | $28.74 |
500 | $0.21168 | $105.84 |
1,000 | $0.18844 | $188.44 |
2,500 | $0.16389 | $409.73 |
5,000 | $0.14913 | $745.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13095 | $1,964.25 |
30,000 | $0.12206 | $3,661.80 |
45,000 | $0.11761 | $5,292.45 |
75,000 | $0.11268 | $8,451.00 |
105,000 | $0.10980 | $11,529.00 |
150,000 | $0.10703 | $16,054.50 |
180,000 | $0.10571 | $19,027.80 |
360,000 | $0.10129 | $36,464.40 |
375,000 | $0.10105 | $37,893.75 |