
CC1210JKNPO9BN332 | |
---|---|
DigiKey Part Number | 311-4510-2-ND - Tape & Reel (TR) 311-4510-1-ND - Cut Tape (CT) 311-4510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210JKNPO9BN332 |
Description | CAP CER 3300PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210JKNPO9BN332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.74400 | $37.44 |
50 | $2.86400 | $143.20 |
100 | $2.59220 | $259.22 |
500 | $2.13568 | $1,067.84 |
1,000 | $1.99437 | $1,994.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82000 | $5,460.00 |
6,000 | $1.73466 | $10,407.96 |
9,000 | $1.67684 | $15,091.56 |
15,000 | $1.64451 | $24,667.65 |
21,000 | $1.61680 | $33,952.80 |
30,000 | $1.59014 | $47,704.20 |
36,000 | $1.57751 | $56,790.36 |