Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CC1210GKNPO9BN272 | |
|---|---|
DigiKey Part Number | CC1210GKNPO9BN272-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210GKNPO9BN272 |
Description | CAP CER 2700PF 50V C0G/NPO 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210GKNPO9BN272 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500272GCT | Knowles Syfer | 0 | 1210J0500272GCT-ND | $5.67617 | Direct |
| 1210J0500272FCT | Knowles Syfer | 0 | 1210J0500272FCT-ND | $10.61194 | Upgrade |
| 1210J0630272FCT | Knowles Syfer | 0 | 1210J0630272FCT-ND | $10.61194 | Upgrade |
| 1210J0630272GCT | Knowles Syfer | 0 | 1210J0630272GCT-ND | $5.67617 | Upgrade |
| 1210J1000272FCT | Knowles Syfer | 0 | 1210J1000272FCT-ND | $10.61194 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.26613 | $21,798.39 |




