
CC1206ZRY5V8BB474 | |
---|---|
DigiKey Part Number | 13-CC1206ZRY5V8BB474TR-ND - Tape & Reel (TR) 13-CC1206ZRY5V8BB474CT-ND - Cut Tape (CT) 13-CC1206ZRY5V8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V8BB474 |
Description | CAP CER 0.47UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V8BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.97800 | $48.90 |
100 | $0.86440 | $86.44 |
500 | $0.67338 | $336.69 |
1,000 | $0.61460 | $614.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46536 | $1,861.44 |
8,000 | $0.44407 | $3,552.56 |
12,000 | $0.42058 | $5,046.96 |
20,000 | $0.41833 | $8,366.60 |
28,000 | $0.39568 | $11,079.04 |
40,000 | $0.39441 | $15,776.40 |
48,000 | $0.39379 | $18,901.92 |
96,000 | $0.39167 | $37,600.32 |