
CC1206ZRY5V7BB475 | |
---|---|
DigiKey Part Number | 311-2011-2-ND - Tape & Reel (TR) 311-2011-1-ND - Cut Tape (CT) 311-2011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V7BB475 |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V7BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.01300 | $10.13 |
50 | $0.72120 | $36.06 |
100 | $0.63390 | $63.39 |
500 | $0.48586 | $242.93 |
1,000 | $0.44033 | $440.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37223 | $1,488.92 |
8,000 | $0.32345 | $2,587.60 |
12,000 | $0.30895 | $3,707.40 |
20,000 | $0.30719 | $6,143.80 |
28,000 | $0.29332 | $8,212.96 |
40,000 | $0.29231 | $11,692.40 |
48,000 | $0.29183 | $14,007.84 |
96,000 | $0.28785 | $27,633.60 |
100,000 | $0.28718 | $28,718.00 |