
CC1206ZRY5V6BB475 | |
---|---|
DigiKey Part Number | 311-2008-2-ND - Tape & Reel (TR) 311-2008-1-ND - Cut Tape (CT) 311-2008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V6BB475 |
Description | CAP CER 4.7UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V6BB475 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.24300 | $12.43 |
50 | $0.88080 | $44.04 |
100 | $0.71290 | $71.29 |
500 | $0.61328 | $306.64 |
1,000 | $0.55862 | $558.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43070 | $1,722.80 |
8,000 | $0.40965 | $3,277.20 |
12,000 | $0.39485 | $4,738.20 |
20,000 | $0.39270 | $7,854.00 |
28,000 | $0.37864 | $10,601.92 |
40,000 | $0.37740 | $15,096.00 |
48,000 | $0.37681 | $18,086.88 |
96,000 | $0.37476 | $35,976.96 |
100,000 | $0.37459 | $37,459.00 |