
CC1206ZRY5V6BB106 | |
---|---|
DigiKey Part Number | 311-2007-2-ND - Tape & Reel (TR) 311-2007-1-ND - Cut Tape (CT) 311-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206ZRY5V6BB106 |
Description | CAP CER 10UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206ZRY5V6BB106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.97700 | $9.77 |
50 | $0.69800 | $34.90 |
100 | $0.61170 | $61.17 |
500 | $0.46852 | $234.26 |
1,000 | $0.42426 | $424.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32569 | $1,302.76 |
8,000 | $0.30540 | $2,443.20 |
12,000 | $0.29529 | $3,543.48 |
20,000 | $0.29359 | $5,871.80 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27617 | $26,512.32 |
100,000 | $0.27552 | $27,552.00 |