
CC1206MRY5V9BB334 | |
---|---|
DigiKey Part Number | 13-CC1206MRY5V9BB334TR-ND - Tape & Reel (TR) 13-CC1206MRY5V9BB334CT-ND - Cut Tape (CT) 13-CC1206MRY5V9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRY5V9BB334 |
Description | CAP CER 0.33UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRY5V9BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97540 | $48.77 |
100 | $0.86220 | $86.22 |
500 | $0.67166 | $335.83 |
1,000 | $0.61303 | $613.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57968 | $2,318.72 |